DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP T/R
Rochester Electronics AD1852JRSZRL technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 75mA |
| Number of Bits | 24 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.