Dac 2-CH R-2R 16-BIT 16-PIN SOIC W T/r
Rochester Electronics AD1866RZ-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 14mA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.