Others IC 20-BIT Converter IC
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD1890JPZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 40mA |
| Number of Bits | 20 |
| Number of Channels | 2 |
| Packaging | Bulk |
| Resolution | 20b |
| RoHS | Not Compliant |