IC DSP Audio 16CHAN 28 Bit 48LQFP
Rochester Electronics AD1941YSTZRL technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 163mA |
| Packaging | Tape and Reel |
| Resolution | 28b |
| RoHS | Not Compliant |
No datasheet is available for this part.