DAC 3-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Rochester Electronics AD1953YSTZRL7 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80mA |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.