DAC 3-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD1954YSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 80mA |
| Number of Bits | 26 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |