DAC 2-CH Delta-Sigma 24-bit Automotive 28-Pin SSOP Tube
Rochester Electronics AD1955ARSZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 59mA |
| Number of Bits | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution | 24b |
| RoHS | Not Compliant |
No datasheet is available for this part.