Temp Sensor Analog(Voltage) Automotive 3-Pin TO-92 Tray
Rochester Electronics AD22100ATZ technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500uA |
| Output Voltage | 1.94V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.