Accelerometer Single ±70g 4.75V to 5.25V 25.65mV/g to 28.35mV/g 8-Pin CLCC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Frequency | 400Hz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.3mA |
| Packaging | Bulk |
| RoHS | Not Compliant |