MEMS Accelerometer, Single-Axis, Analogue, X, 250g, 4.75 V, 5.25 V, LCC RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Frequency | 400Hz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.5mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |