Accelerometer Dual ±50g 4.75V to 5.25V 36.1mV/g to 39.9mV/g 8-Pin CLCC T/R
Checking distributor stock and pricing after the page loads.
| Frequency | 400Hz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.2mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |