Clock Fanout Buffer 1-OUT 1-IN 1: 1 4-Pin DIP Tube
Checking distributor stock and pricing after the page loads.
| Frequency | 25kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 35mA |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |