Dgtl Iso 1.75KV Gen Purp 22DIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD260AND-3 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS | Not Compliant |