1.75KV 20MHZ 5 Line, Logic Isolator
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD260AND-4 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Output Voltage | 4.4V |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| RoHS | Not Compliant |