1.75KV 20MHZ 5 LINE, LOGIC ISOLATOR
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD260AND-5 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS | Not Compliant |