The AD260BND-2 is a 20MHz bandwidth amplifier with a nominal supply current of 4mA and an output current of 25mA. It features a 3.5kV isolation voltage and a power dissipation of 1.5W. The device is packaged in a DIP case and is available in bulk packaging. The AD260BND-2 is not lead-free, containing lead in its construction.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Package/Case | DIP |
| Frequency | 20MHz |
| Isolation Voltage | 3.5kV |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Output Current | 25mA |
| Output Voltage | 400mV |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| RoHS | Not Compliant |