Logic Isolator 22-Pin PDIP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD261AND-2 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Output Current | 18mA |
| Packaging | Bulk |
| RoHS | Not Compliant |