Rochester Electronics AD261AND-4 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Output Current | 18mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD261AND-4 to view detailed technical specifications.
No datasheet is available for this part.