V-Ref Programmable ±10V 10mA 14-Pin CDIP Tube
Rochester Electronics AD2702JD technical specifications.
| Package/Case | CDIP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 10mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.