Resolver to Digital 12-Bit Parallel/Serial (3-Wire, SPI) ±22arcmin 44-Pin LQFP
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD2S1200WSTZ technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Packaging | Tray |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | Yes |
| Resolution | 12b |
| RoHS | Not Compliant |