Resolver To Digital Converter- Rdc, 16 Bit, 16.25Rps, Dip-40
Rochester Electronics AD2S80ABD technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 19mA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.