Resolver to Digital 16-Bit Parallel Añ2arcmin 40-Pin SBCDIP Tube
Rochester Electronics AD2S80ALD technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.