Resolver to Digital 12bit Serial ±10.6arcmin 20-Pin PLCC Tube
Rochester Electronics AD2S90AP technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS | Not Compliant |
No datasheet is available for this part.