DAC 1-CH Delta-Sigma 16-bit 16-Pin PDIP N Tube
Rochester Electronics AD421BNZ technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 575uA |
| Number of Bits | 16 |
| Packaging | Bulk |
| Power Dissipation | 1.95mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.