DAC 4-CH R-2R 14-bit 16-Pin TSSOP Tube
Rochester Electronics AD5044BRUZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4mA |
| Number of Bits | 14 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Resolution | 14b |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics AD5044BRUZ to view detailed technical specifications.
No datasheet is available for this part.