Dac 1-CH R-2R 16-BIT 8-PIN SOT-23 T/r
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5062ARJZ-1500RL7 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 650uA |
| Number of Bits | 16 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3mW |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS | Not Compliant |