Volatile Digital Potentiometer, 5 Kohm, Single, Spi, Linear, 20%, 2.7 V Rohs Compliant: Yes
Rochester Electronics AD5160BRJZ5-RL7 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3uA |
| Packaging | Cut Tape |
| Quiescent Current | 3uA |
| Reach SVHC Compliant | Yes |
| Resistance | 5kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.