Digital Potentiometer 64POS 100kOhm Single Automotive 8-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5171BRJZ100-R2 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 4uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.