The AD5172BRMZ50 is a dual resistor from Rochester Electronics with a nominal supply current of 3.5uA and a quiescent current of 3.5uA. It features a resistance of 50k ohms with a 20% tolerance and is available in an MSOP package. The device operates at a frequency of 400kHz and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5172BRMZ50 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | Yes |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.