The AD5172BRMZ50-RL7 is a dual resistor from Rochester Electronics with a nominal resistance of 50kR and a tolerance of 20%. It operates at a frequency of 400kHz and has a quiescent current of 3.5uA. The device is packaged in MSOP and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AD5172BRMZ50-RL7 technical specifications.
| Package/Case | MSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.