Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP T/R
Rochester Electronics AD5200BRMZ10-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.