Digital Potentiometer 100kOhm 64POS Volatile Linear 24-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 10nA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 10nA |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |