Digital Potentiometer, 4 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Circuits | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 30% |
| RoHS | Not Compliant |