Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin TSSOP T/R
Rochester Electronics AD5206BRUZ10-RL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Circuits | 6 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.