Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube
Rochester Electronics AD5206BRZ10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 12uA |
| Number of Circuits | 6 |
| Packaging | Bulk |
| Quiescent Current | 12uA |
| Reach SVHC Compliant | Yes |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |
No datasheet is available for this part.