Digital Potentiometer 256POS 10KOhm Dual 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20nA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |