The AD5220BNZ100 is a single resistor with a nominal resistance of 100kR and a tolerance of 30%. It is packaged in a DIP format and has a quiescent current of 15uA. The resistor is lead-free, but contains lead, and is compliant with Reach SVHC regulations. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |