Digital Potentiometer 128POS 50KOhm Single 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |