The AD5220BRZ100 is a single linear resistor from Rochester Electronics with a nominal supply current of 15uA and a resistance of 100kR. It is packaged in a SOIC package and is available in a rail or tube packaging configuration. The resistor is lead-free, but contains lead, and is compliant with Reach SVHC regulations. The device has a quiescent current of 15uA and a tolerance of 30%. It is designed for general-purpose use.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 30% |
| RoHS | Not Compliant |