The AD5220BRZ50 is a single resistor from Rochester Electronics with a nominal resistance of 50kR and a quiescent current of 15uA. It is packaged in a SOIC case and is available in rail or tube packaging. The resistor is lead free, but contains lead, and is Reach SVHC compliant. It has a tolerance of 30% and a nominal supply current of 15uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| Resistance | 50kR |
| Tolerance | 30% |
| RoHS | Not Compliant |