Digital Potentiometer 10kOhm 128POS Volatile 14-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 15uA |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |