Digital Potentiometer 100kOhm 64POS Volatile Automotive 8-Pin TSOT T/R
Rochester Electronics AD5227BUJZ100-RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 400nA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 400nA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.