Digital Potentiometer 32POS 100KOhm Single 8-Pin TSOT T/R
Rochester Electronics AD5228BUJZ100-R2 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 400nA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.