The AD5228BUJZ100-RL7 resistor from Rochester Electronics features a nominal supply current of 400nA and a quiescent current of 50uA. It has a resistance of 100kR with a tolerance of 20%. The device is packaged in a SOT-23-8 case and is available in cut tape packaging. The AD5228BUJZ100-RL7 is compliant with Reach SVHC regulations.
Rochester Electronics AD5228BUJZ100-RL7 technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 400nA |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.