Digital Potentiometer 50kOhm 32POS Volatile Automotive 8-Pin TSOT T/R
Rochester Electronics AD5228BUJZ50-RL7 technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 400nA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| Resistance | 50kR |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.