Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 3.5uA |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Quiescent Current | 3.5uA |
| Reach SVHC Compliant | Yes |
| Resistance | 100kR |
| RoHS | Not Compliant |