Digital Potentiometer 256POS 1MkOhm Single 14-Pin SOIC N Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100nA |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Quiescent Current | 100nA |
| Resistance | 1MR |
| RoHS | Not Compliant |