Digital Potentiometer 256POS 100KOhm Single 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS | Not Compliant |