Digital Potentiometer 10kOhm 256POS Volatile 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 100nA |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |