Digital Potentiometer 10kOhm 256POS Volatile 16-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 10kR |
| Tolerance | 30% |
| RoHS | Not Compliant |